Spectrum 9900-381-6006 technical specifications.
| Capacitance | 45nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 3.97mm |
| Insertion Loss | 45dB |
| Lead Diameter | 0.82mm |
| Length | 9.35mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 9900-381-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.