Spectrum 9900-381-6022 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 20dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 9900-381-6022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.