Spectrum 9920-100-6002 technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Depth | 9.78mm |
| Insertion Loss | 55dB |
| Length | 18.65mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 9920-100-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.