This hermetic filter features a capacitance of 2.6uF and a voltage rating of 150V. It can handle a maximum current of 15A and has a maximum operating temperature of 125°C. The filter is designed for through hole mounting and has a lead diameter of 2.79mm. It is not RoHS compliant and is packaged in a tray with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 9932-100-6004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.6uF |
| Circuit Type | Filter |
| Current | 15A |
| DC Resistance (DCR) | 5mR |
| Depth | 17.45mm |
| Diameter | 17.45mm |
| Insertion Loss | 70dB |
| Lead Diameter | 2.79mm |
| Length | 0.776inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Test Frequency | 100MHz |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9932-100-6004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
