Spectrum AP10C10N-C-1 technical specifications.
| Maximum Output Voltage | 100V |
| Maximum Output Current | 10A |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Spectrum AP10C10N-C-1 to view detailed technical specifications.
No datasheet is available for this part.