Spectrum BR9069 technical specifications.
| Package/Case | Case H-2 |
| Package Length (mm) | 42.67 |
| Package Width (mm) | 27.94 |
| Package Height (mm) | 13.34 |
| Seated Plane Height (mm) | 13.34 |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 50MHz |
| Maximum Operating Frequency | 3200MHz |
| Maximum Input VSWR | 1.6(Typ) |
| Maximum Output VSWR | 1.6(Typ) |
| Typical Power Gain | 18@3200MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum BR9069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.