Spectrum BX9064 technical specifications.
| Package/Case | Case H1L |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 100MHz |
| Maximum Operating Frequency | 3000MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.5(Typ) |
| Typical Power Gain | 18.5@3000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum BX9064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.