Spectrum BXMP1037 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Current-Max | 500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum BXMP1037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.