Spectrum CTP4548-404 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.005 |
| Rated Current-Max | 15.9 |
| Manufacturer Series | CTP4548 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum CTP4548-404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.