Spectrum CTP4559-211 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 6.8 |
| Manufacturer Series | CTP4559 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum CTP4559-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.