The CTP4562-107 is a general purpose power inductor with a nominal inductance of 10uH. It has a maximum rated current of 24.4mA and a DC resistance of 0.005 Ohms. This inductor is designed for power inductor applications and is available in a radial through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum CTP4562-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.005 |
| Rated Current-Max | 24.4 |
| Manufacturer Series | CTP4562 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum CTP4562-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.