This is a 27uH general purpose inductor from Spectrum's CTP4562 series. It has a radial terminal placement and is designed for power inductor applications. The inductor has a maximum rated current of 13.5A and a DC resistance of 0.017Ohm. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 13.5 |
| Manufacturer Series | CTP4562 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |