This general purpose inductor features a nominal inductance of 33uH and a DC resistance of 0.019 Ohms. It is designed for power inductor applications and has a maximum rated current of 12.9A. The inductor is available in a radial terminal placement and is mounted through a hole. It is part of the CTP4562 series from Spectrum.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 12.9 |
| Manufacturer Series | CTP4562 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |