This is a general purpose inductor with 4 terminals and a radial terminal placement. It has a nominal inductance of 330 microhenries and a DC resistance of 0.059 ohms. The inductor is rated for a maximum current of 7.3 amps and is not shielded. It is designed for use as a power inductor and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.059 |
| Rated Current-Max | 7.3 |
| Manufacturer Series | CTP4562 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |