Spectrum DDF2311 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 22 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F22 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-STD-883 Class B |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Spectrum DDF2311 to view detailed technical specifications.
No datasheet is available for this part.