Single-function operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of ±15V with a maximum supply current of 20mA. Key specifications include a maximum input offset voltage of 10,000µV, a minimum voltage gain of 710, and a nominal unity gain bandwidth of 70,000kHz. Designed for military temperature grades, operating from -55°C to 125°C, and screened to MIL-STD-883 standards. This 12-terminal device utilizes a JEDEC O-MBCY-W12 package with bottom terminal positions.
Spectrum FLH0032G/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 500 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Voltage Gain-Min | 710 |
| Unity Gain BW-Nom | 70000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 350 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Spectrum FLH0032G/883 to view detailed technical specifications.
No datasheet is available for this part.