Military-grade operational amplifier featuring a single function and voltage-feedback architecture. Boasts a minimum voltage gain of 25000 and a nominal slew rate of 3 V/µs, with a minimum of 1.5 V/µs. Operates across a wide temperature range from -55°C to 125°C, with a maximum input offset voltage of 5000 µV. This 12-terminal device, packaged in O-MBCY-W12, requires a nominal supply voltage of ±15V and has a maximum supply current of 3.5mA.
Spectrum FLH0041G/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Spectrum FLH0041G/883 to view detailed technical specifications.
No datasheet is available for this part.