Spectrum JANTX2N3055 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-3 |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Spectrum JANTX2N3055 to view detailed technical specifications.
No datasheet is available for this part.