Spectrum M15733/34-0005 technical specifications.
| Circuit Technology | Pi-Circuit |
| Type | Low Pass |
| Max Current Rating | 10A |
| Max Voltage Rating | 125VAC|200VDC |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Spectrum M15733/34-0005 to view detailed technical specifications.
No datasheet is available for this part.