Spectrum M28861/01-019TB technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 150000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum M28861/01-019TB to view detailed technical specifications.
No datasheet is available for this part.