Spectrum MBC3-0836-025SA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 8.16 |
| Length | 8.89 |
| Manufacturer Series | MB |
| Height | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum MBC3-0836-025SA to view detailed technical specifications.
No datasheet is available for this part.