Spectrum MN91668 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Height | 2.12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum MN91668 to view detailed technical specifications.
No datasheet is available for this part.