Spectrum MN91694 technical specifications.
| Width | 20.57 |
| Length | 35.05 |
| Number of Functions | 1 |
| Height | 5.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum MN91694 to view detailed technical specifications.
No datasheet is available for this part.