Wide Band Low Power Amplifier, 100MHz Min, 2300MHz Max, SM11, SURFACE MOUNT PACKAGE
Spectrum PN9336 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum PN9336 to view detailed technical specifications.
No datasheet is available for this part.