
The PSM Series 1.5nF 200V surface mount capacitor is a component of the PSM series. It has a capacitance of 1.5nF and a voltage rating of 200V. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and does not have ESD protection.
Spectrum PSM1-152M-10T0 technical specifications.
| Capacitance | 1.5nF |
| Current | 10A |
| Current Rating | 10A |
| ESD Protection | No |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PSM |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM1-152M-10T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
