Spectrum PSM1-402Z-10B technical specifications.
| Current | 10A |
| Depth | 3mm |
| ESD Protection | No |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PSM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Width | 0.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM1-402Z-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.