Spectrum PSM1F-252P-10T0 technical specifications.
| Capacitance | 2.5nF |
| Current | 10A |
| ESD Protection | No |
| Height | 0.118inch |
| Length | 0.315inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PSM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 60Hz |
| Tolerance | 100% |
| Voltage Rating | 200V |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM1F-252P-10T0 to view detailed technical specifications.
No datasheet is available for this part.