Spectrum PSM4-102M-20B technical specifications.
| Capacitance | 1nF |
| Current | 20A |
| Depth | 3mm |
| Height | 0.118inch |
| Length | 8mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PSM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 60Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM4-102M-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.