Spectrum PSM4-103Z-20T technical specifications.
| Depth | 3mm |
| Length | 8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PSM4-103Z-20T to view detailed technical specifications.
No datasheet is available for this part.