Spectrum PSM4-103Z-20T0 technical specifications.
| Capacitance | 10nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 3mm |
| Height | 0.118inch |
| Length | 8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSM |
| Termination | Flat |
| Tolerance | 80% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PSM4-103Z-20T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
