Spectrum PSM4-402Z-20B technical specifications.
| Capacitance | 4nF |
| Current | 20A |
| Depth | 3mm |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PSM |
| Termination | Flat |
| Tolerance | 80% |
| Voltage Rating | 200V |
| Width | 0.118inch |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum PSM4-402Z-20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.