Spectrum PSM4F-103Z-20T0 technical specifications.
| Capacitance | 10nF |
| Current | 20A |
| Depth | 3mm |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Series | PSM |
| Tolerance | 80% |
| Voltage Rating | 200V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PSM4F-103Z-20T0 to view detailed technical specifications.
No datasheet is available for this part.