Spectrum QBH-136 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum QBH-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.