Spectrum QBH-2832-04-MKS technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 44.58(Max) |
| Package Width (mm) | 14.48(Max) |
| Package Height (mm) | 21.59(Max) |
| Seated Plane Height (mm) | 21.59(Max) |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 1MHz |
| Maximum Operating Frequency | 200MHz |
| Maximum Input VSWR | 2 |
| Maximum Output VSWR | 2 |
| Typical Power Gain | 35.5@200MHzdB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum QBH-2832-04-MKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.