Spectrum SA1206C101MBNT technical specifications.
| Capacitance | 1E-10F |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SA1206C101MBNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.