
The SCI-1020-000 is a hermetic package EMI/RFI filter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 80V and a maximum current rating of 15A. The filter is not RoHS compliant and has a termination of solder. It is available in a package quantity of 50 and has a test frequency of 100MHz.
Spectrum SCI-1020-000 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 140uF |
| Circuit Type | Filter |
| Current | 15A |
| Depth | 9.78mm |
| Diameter | 9.52mm |
| ESD Protection | No |
| Insertion Loss | 70dB |
| Lead Diameter | 2.79mm |
| Length | 18.54mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Solder |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SCI-1020-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.