
This EMI filter is a single-channel device with a maximum operating voltage of 50V and a maximum current rating of 15A. It is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C. The filter has a hermetic package and is not RoHS compliant.
Spectrum SCI-1020-020 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 1.4uF |
| Circuit Type | Filter |
| Current | 15A |
| Depth | 9.78mm |
| Diameter | 9.52mm |
| ESD Protection | No |
| Insertion Loss | 70dB |
| Lead Diameter | 2.79mm |
| Length | 9.41mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Solder |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SCI-1020-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
