Spectrum SCI-2140-007 technical specifications.
| Capacitance | 500nF |
| Circuit Type | Filter |
| Diameter | 9.52mm |
| Insertion Loss | 70dB |
| Lead Diameter | 2.79mm |
| Length | 24.38mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SCI |
| Test Frequency | 100MHz |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SCI-2140-007 to view detailed technical specifications.
No datasheet is available for this part.