Spectrum SCI-3112-002 technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 27nF |
| Current | 5A |
| ESD Protection | No |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-3112-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.