Spectrum SCI-3323-000 technical specifications.
| Attenuation Value | 70dB |
| Current | 10A |
| ESD Protection | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-3323-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.