This 10uF filter from Spectrum is designed for use in high-current applications, with a maximum DC current rating of 25A. It operates within a temperature range of -55°C to 125°C and is suitable for use in through hole mount applications. The filter has a voltage rating of 100V and an insertion loss of 70dB at a test frequency of 100MHz. It is compliant with RoHS regulations and is available in a package quantity of 100.
Spectrum SCI-3513-000 technical specifications.
| Capacitance | 10uF |
| Circuit Type | Filter |
| Insertion Loss | 70dB |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SCI |
| Test Frequency | 100MHz |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-3513-000 to view detailed technical specifications.
No datasheet is available for this part.