Spectrum SCI-9112-503 technical specifications.
| Capacitance | 50nF |
| Package/Case | Axial |
| Current | 5A |
| Insertion Loss | 45dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-9112-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.