Spectrum SCI-9900-000 technical specifications.
| Attenuation Value | 10dB |
| Current | 5A |
| Depth | 3.96mm |
| ESD Protection | No |
| Length | 3.96mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9900 |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-9900-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
