Spectrum SCI-9900-153 technical specifications.
| Capacitance | 15nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 5A |
| DC Resistance (DCR) | 10mR |
| Length | 0.11inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9900 |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-9900-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.