Spectrum SCI-9925-000 technical specifications.
| Capacitance | 10pF |
| Package/Case | Axial |
| Current | 5A |
| DC Resistance (DCR) | 10mR |
| Depth | 3.96mm |
| Length | 0.11inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 9900 |
| Termination | Axial |
| Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SCI-9925-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.