Spectrum SCI-9925-122 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Axial |
| Current | 5A |
| Depth | 3.96mm |
| Insertion Loss | 20dB |
| Length | 3.96mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SCI-9925-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.