Spectrum SCI-9980-101 technical specifications.
| Capacitance | 100pF |
| Current | 10A |
| Diameter | 3.96mm |
| ESD Protection | No |
| Length | 0.2inch |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 9900 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-9980-101 to view detailed technical specifications.
No datasheet is available for this part.