Spectrum SF0036BA01072T technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Package Type | DIP |
| Product Length (mm) | 35.05 |
| Product Depth (mm) | 20.57 |
| Product Height (mm) | 5.1 |
| Terminal Pitch (mm) | 2.54 |
| Type | Band Pass |
| Typical Center Frequency | 36.3MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 32dB |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0036BA01072T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.