Spectrum SF0044BA01954T technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 38.61 |
| Product Depth (mm) | 25.65 |
| Product Height (mm) | 5.8 |
| Typical Center Frequency | 44.1MHz |
| 3dB Bandwidth | 49.4M(Typ)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 30dB |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0044BA01954T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.