Spectrum SF0060CN02291T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 20.6 |
| Length | 35.1 |
| Number of Functions | 1 |
| Height | 5.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0060CN02291T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.